
* Images are for reference only
S2GHM4G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- S2GHM4G
- JLCPCB Part #
- C3028985
- Package
- DO-214AA
- Description
- 1 Independent 1.15V@2A 1uA 2A 400V 50A DO-214AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 614
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 614
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0704
150+
$0.0617
500+
$0.0553
3000+
$0.0479
6000+
$0.0453
Related Products
Welcome back, may I help you?