
* Images are for reference only
RTBS40M M2G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- RTBS40M M2G
- JLCPCB Part #
- C3590820
- Package
- TBS
- Description
- -55℃~+150℃@(Tj) 1.3V@4A 1kV 290A 4A 5uA@1kV Single-Phase Rectifier TBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5445
200+
$0.2104
500+
$0.2040
1000+
$0.2008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?