
* Images are for reference only
PGSMAJ13CA E3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- PGSMAJ13CA E3G
- JLCPCB Part #
- C19600061
- Package
- DO-214AC(SMA)
- Description
- 13V 15.9V 1A@10/1000us 1uA 21.5V 400W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1793
200+
$0.4708
500+
$0.4547
1000+
$0.4483
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?