This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB15A

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
P6SMB15A
JLCPCB Part #
C3720401
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 12.8V 14.3V 1uA 21.2V 29A 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1485
200+ $0.0576
500+ $0.0555
1000+ $0.0545

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons