This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA56H

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
P4SMA56H
JLCPCB Part #
C19853540
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1uA 400W@10/1000us 45.4V 5.2A@10/1000us 61.6V 80.5V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1674
200+ $0.0669
500+ $0.0646
1000+ $0.0635

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons