This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HS1DLW RVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
HS1DLW RVG
JLCPCB Part #
C17627974
Package
SOD-123W
Description
-55℃~+175℃ 1 Independent 1A 1V@1A 1uA 200V 30A 50ns SOD-123W Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3018
200+ $0.1205
500+ $0.1165
1000+ $0.1144
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons