
* Images are for reference only
HER102G A0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- HER102G A0G
- JLCPCB Part #
- C17693643
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 100V 1A 1V@1A 50ns 5uA@100V DO-204AL(DO-41) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
200+
$0.0365
500+
$0.0352
1000+
$0.0345
Welcome back, may I help you?