This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DBLS158G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
DBLS158G
JLCPCB Part #
C3590926
Package
DBLS
Description
-55℃~+150℃@(Tj) 1.25V@1.5A 1.2kV 1.5A 2uA@1.2kV 50A Single-Phase Rectifier DBLS Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2766
200+ $0.1070
500+ $0.1033
1500+ $0.1015

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons