This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52C5V1K RKG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT52C5V1K RKG
JLCPCB Part #
C7223828
Package
SOD-523F
Description
-65℃~+150℃ 1 Independent 200mW 2uA@1.5V 4.8V~5.4V 5.1V 500Ω 60Ω ±5% SOD-523F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 190

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0473
200+ $0.0189
500+ $0.0183
1000+ $0.0179
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons