This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC848A RFG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BC848A RFG
JLCPCB Part #
C5557139
Package
SOT-23
Description
-55℃~+150℃ 100MHz 100mA 100nA 110 200mW 30V 500mV NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 669

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0345
200+ $0.0138
500+ $0.0134
1000+ $0.0131

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons