This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2M75ZH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
2M75ZH
JLCPCB Part #
C5487468
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 1 Independent 2W 2kΩ 500nA@56V 75V 90Ω ±5% DO-204AC(DO-15) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2793
200+ $0.1115
500+ $0.1078
1000+ $0.1058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons