
* Images are for reference only
2M75Z
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 2M75Z
- JLCPCB Part #
- C3765250
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1 Independent 2W 2kΩ 500nA@56V 75V 90Ω ±5% DO-204AC(DO-15) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
200+
$0.0746
500+
$0.0719
1000+
$0.0706