This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2M12ZH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
2M12ZH
JLCPCB Part #
C5487450
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 1 Independent 12V 1uA@9.1V 2W 4.5Ω 700Ω ±5% DO-204AC(DO-15) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3757
200+ $0.1499
500+ $0.1449
1000+ $0.1425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons