
* Images are for reference only
1SMB5943
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1SMB5943
- JLCPCB Part #
- C5485537
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.3kΩ 1uA@42.6V 3W 53.2V~58.8V 56V 86Ω ±5% DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2590
200+
$0.1035
500+
$0.0999
1000+
$0.0983
Related Products
Welcome back, may I help you?