
* Images are for reference only
1SMB5930
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1SMB5930
- JLCPCB Part #
- C7169135
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 10Ω 15.2V~16.8V 16V 1uA@12.2V 3W 600Ω ±5% DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
200+
$0.1030
500+
$0.0994
1000+
$0.0978
Related Products
Welcome back, may I help you?