This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMA4758H

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1SMA4758H
JLCPCB Part #
C7169078
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1 Independent 1.25W 110Ω 1uA@42.6V 2kΩ 56V ±5% DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1575
200+ $0.0629
500+ $0.0608
1000+ $0.0597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons