
* Images are for reference only
1PGSMB5945H
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMB5945H
- JLCPCB Part #
- C3731302
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 1 Independent 1.7kΩ 120Ω 1uA@51.7V 3W 64.6V~71.4V 68V ±5% DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2217
200+
$0.0859
500+
$0.0828
1000+
$0.0814
Related Products
Welcome back, may I help you?