This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMB5944H

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMB5944H
JLCPCB Part #
C3736761
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 1 Independent 1.5kΩ 100Ω 1uA@47.1V 3W 58.9V~65.1V 62V ±5% DO-214AA(SMB) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2202
200+ $0.0853
500+ $0.0823
1000+ $0.0808

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons