
* Images are for reference only
1PGSMA4750H
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMA4750H
- JLCPCB Part #
- C5483005
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 1.25W 1uA@20.6V 25.7V~28.4V 27V 35Ω 750Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2004
200+
$0.0800
500+
$0.0773
1000+
$0.0760
Welcome back, may I help you?