
* Images are for reference only
1K5SMPC27APH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1K5SMPC27APH
- JLCPCB Part #
- C5490431
- Package
- TO-277
- Description
- -55℃~+175℃ 1.5kW 1uA 23.1V 25.7V 37.5V 40A Bidirectional IEC 61000-4-2 TVS TO-277 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3096
200+
$0.1236
500+
$0.1194
1000+
$0.1174
Welcome back, may I help you?