
* Images are for reference only
1.5SMC200AH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5SMC200AH
- JLCPCB Part #
- C3704627
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 171V 190V 1uA 274V 5.7A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3445
200+
$0.1334
500+
$0.1287
1000+
$0.1264
Related Products
Welcome back, may I help you?