
* Images are for reference only
TS8329K
Extended
- Manufacturer
- Tagore Technology
- MFR.Part #
- TS8329K
- JLCPCB Part #
- C20034367
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 0.4dB 2.6V~5.5V 38dB QFN-16(3x3) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2551
30+
$21.2288
Welcome back, may I help you?