This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8Y-27.000MEEQ-T

Extended
Manufacturer
TXC Corp
MFR.Part #
8Y-27.000MEEQ-T
JLCPCB Part #
C5929070
Package
SMD
Description
-20℃~+70℃ 100Ω 10pF 27MHz ±10ppm ±10ppm SMD Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3584
200+ $0.5431
500+ $0.5237
1000+ $0.5157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons