
* Images are for reference only
ESDJ7U0L1S5
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- ESDJ7U0L1S5
- JLCPCB Part #
- C4154842
- Package
- SOD-523
- Description
- -55℃~+125℃ 1 1uA 20V 5.8A 65pF 7.5V 7V ESD Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 495
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
200+
$0.0181
600+
$0.0153
3000+
$0.0131
9000+
$0.0116
21000+
$0.0108
Related Products
Welcome back, may I help you?