
* Images are for reference only
1SS389
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- 1SS389
- JLCPCB Part #
- C49438151
- Package
- SOD-523
- Description
- -45℃~+125℃ 1 Independent 100mA 10V 1A 20uA@10V 500mV@100mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8744
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8743
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
500+
$0.0099
3000+
$0.0084
6000+
$0.0074
24000+
$0.0066
51000+
$0.0062
Related Products
Welcome back, may I help you?