
* Images are for reference only
TVEP07-N031CR
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVEP07-N031CR
- JLCPCB Part #
- C19271103
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -40℃~+85℃ 12V 3.1mm 50mA 6.2mm 6.2mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 887
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 887
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0513
300+
$0.0452
1000+
$0.0346
5000+
$0.0309
10000+
$0.0289
Related Products
Welcome back, may I help you?