
* Images are for reference only
TVAF11-025C-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF11-025C-R
- JLCPCB Part #
- C19271017
- Package
- SMD-4P,4.2x3.2mm
- Description
- -40℃~+85℃ 12V 2.5mm 3.2mm 4.2mm 50mA Beige No Oval Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,4.2x3.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2430
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2422
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
100+
$0.0359
300+
$0.0312
3000+
$0.0265
6000+
$0.0238
9000+
$0.0223
Related Products
Welcome back, may I help you?