
* Images are for reference only
E250N50X4B
Extended
- Manufacturer
- TTM Technologies, Inc.
- MFR.Part #
- E250N50X4B
- JLCPCB Part #
- C4295702
- Package
- SMD,9.5x9.5mm
- Description
- -50℃~+200℃ 50Ω Thick Film Resistor ±2% SMD,9.5x9.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3757
200+
$2.8546
500+
$2.7551
1000+
$2.7053
Related Products
Welcome back, may I help you?