
* Images are for reference only
D55342E07B4B75R
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- D55342E07B4B75R
- JLCPCB Part #
- C19521016
- Package
- 1206
- Description
- -55℃~+150℃ 250mW 4.75kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3005
300+
$3.7109
600+
$3.5868
900+
$3.5256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?