
* Images are for reference only
67WR20LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 67WR20LF
- JLCPCB Part #
- C6461705
- Package
- Plugin
- Description
- 20 20Ω 500mW ±20% ±250ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2319
200+
$0.4915
500+
$0.4754
1000+
$0.4674
Welcome back, may I help you?