
* Images are for reference only
36KR5KLF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 36KR5KLF
- JLCPCB Part #
- C5518024
- Package
- Plugin
- Description
- 1 300mW 5kΩ ±20% ±250ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 16000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9910
200+
$0.3967
500+
$0.3823
1000+
$0.3759
Welcome back, may I help you?