
* Images are for reference only
TSX339IYPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX339IYPT
- JLCPCB Part #
- C5268358
- Package
- TSSOP-14-175mil
- Description
- -40℃~+125℃ 10pA 13uA 2.5us 2.7V~16V 5mV 90dB Four channels TTL、CMOS TSSOP-14-175mil Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.4823
10+
$2.1098
30+
$1.8775
100+
$1.5259
500+
$1.4178
1000+
$1.3710
Related Products
Welcome back, may I help you?