
* Images are for reference only
TSW08111-110B331BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW08111-110B331BA
- JLCPCB Part #
- C49174574
- Package
- Plugin-4P,8x8mm
- Description
- -40℃~+85℃ 11mm 12V 50mA 8mm 8mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,8x8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0915
50+
$0.0721
150+
$0.0625
1000+
$0.0552
2000+
$0.0494
5000+
$0.0465
Related Products
Welcome back, may I help you?