
* Images are for reference only
TSW061G70-250
Extended
- Manufacturer
- BRIGHT
- MFR.Part #
- TSW061G70-250
- JLCPCB Part #
- C722963
- Package
- Plugin,6.1x6.1mm
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 50mA 6.1mm 6.1mm 7mm Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 936
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 936
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0531
300+
$0.0457
1000+
$0.0401
5000+
$0.0357
10000+
$0.0334
Related Products
Welcome back, may I help you?