



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Multi-Directional Switches | |
| Manufacturer | BRIGHT | |
| Package | SMD-6P,10x10mm | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Mechanical Life | 50,000 cycles | |
| Mounting Type | Vertical welding |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSX103G100-250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Multi-Directional Switches | |
| Manufacturer | BRIGHT | |
| Package | SMD-6P,10x10mm | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Mechanical Life | 50,000 cycles | |
| Mounting Type | Vertical welding |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSX103G100-250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSX103G100-250 datasheets or manufacturer documentation.
Datasheet: TSX103G100-250 Datasheet (PDF)
The TSX103G100-250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.