
* Images are for reference only
TSM-102-01-T-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-102-01-T-SH
- JLCPCB Part #
- C5988105
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 1x2P 2.54mm 2.54mm 2P 495V 5.4A Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 41
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2304
10+
$0.2240
30+
$0.2207
100+
$0.2159
Related Products
Welcome back, may I help you?