This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-207-05-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TSW-207-05-G-D
JLCPCB Part #
C3329350
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 14P 2 2.54mm 2.54mm 2.67mm 3.3mm 5.08mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9755
200+ $1.1520
500+ $1.1118
1000+ $1.0909
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons