
* Images are for reference only
TSB572IST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSB572IST
- JLCPCB Part #
- C2060321
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 1.5mV 1.5uV/℃ 114dB 15nA 2 2.5MHz 20nV/√Hz@1kHz 32mA 36V 380uA 4V~36V 890V/ms 8nA Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.2473
10+
$2.1974
30+
$2.1636
100+
$2.0250
Related Products
Welcome back, may I help you?