This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSA45513-055D532DA

Extended
Manufacturer
Khon
MFR.Part #
TSA45513-055D532DA
JLCPCB Part #
C42435400
Package
弯插-3P,4.5x4.5mm
Description
12V 2.8N 4.5mm 4.5mm 5.5mm 50,000 cycles 50mA Black No Round Button SPST Without Bracket 弯插-3P,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 242

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 234

In-stock Item Pricing

Qty Unit Price
1+ $0.0170
200+ $0.0167
1000+ $0.0163
2000+ $0.0161
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons