
* Images are for reference only
TSA1036CX RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSA1036CX RFG
- JLCPCB Part #
- C486181
- Package
- SOT-346
- Description
- 100 10nA 200MHz 225mW 400mV 5V 600mA 60V SOT-346 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
50+
$0.0634
150+
$0.0554
500+
$0.0494
3000+
$0.0446
6000+
$0.0421
9000+
$0.0417
21000+
$0.0413
Related Products
Welcome back, may I help you?