
* Images are for reference only
TSA064G60-250
Extended
- Manufacturer
- BRIGHT
- MFR.Part #
- TSA064G60-250
- JLCPCB Part #
- C412519
- Package
- Plugin,6.1x6.1mm
- Description
- -25℃~+70℃ 12V 2.5N 50,000 cycles 50mA 6.1mm 6.1mm 6mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 571
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 571
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0328
1000+
$0.0234
2000+
$0.0205
10000+
$0.0181
20000+
$0.0170
Related Products
Welcome back, may I help you?