
* Images are for reference only
TSA06231-085B332BB
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06231-085B332BB
- JLCPCB Part #
- C42435084
- Package
- 弯插-4P,7.4x6.2mm
- Description
- 1.8N 12V 300,000 Cycles 50mA 6.2mm 7.4mm 8.5mm No Red Round Button SPST With Bracket 弯插-4P,7.4x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0252
200+
$0.0195
1000+
$0.0163
2000+
$0.0143
10000+
$0.0127
20000+
$0.0118
Welcome back, may I help you?