This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSA06231-110B332BA

Extended
Manufacturer
Khon
MFR.Part #
TSA06231-110B332BA
JLCPCB Part #
C49174449
Package
弯插-4P,7.4x6.2mm
Description
-25℃~+70℃ 11mm 12V 50mA 6.2mm 7.4mm No PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 830

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 830

In-stock Item Pricing

Qty Unit Price
1+ $0.0473
100+ $0.0373
300+ $0.0323
1000+ $0.0284
5000+ $0.0255
10000+ $0.0239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons