This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

TSA06131-140B872BA

Extended
Manufacturer
Khon
MFR.Part #
TSA06131-140B872BA
JLCPCB Part #
C49174358
Package
Plugin-4P,6.1x6.1mm
Description
-25℃~+70℃ 12V 14mm 50mA 6.1mm 6.1mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.1x6.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 840

Minimum: 1

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 840

In-stock Item Pricing

Qty Unit Price
1+ $0.0346
200+ $0.0269
1000+ $0.0227
2000+ $0.0201
10000+ $0.0179
20000+ $0.0167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons