
* Images are for reference only
TS914ID
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS914ID
- JLCPCB Part #
- C672212
- Package
- SO-14
- Description
- -40℃~+125℃ 100pA 16V 1V/us 2.7V~16V 200uA 300pA 30nV/√Hz@1kHz 4 40mA 5mV 7uV/℃ 800kHz 90dB Rail-to-Rail Input, Rail-to-Rail Output SO-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$1.6485
10+
$1.3985
50+
$1.2420
100+
$1.0823
500+
$1.0114
1000+
$0.9791
Related Products
Welcome back, may I help you?