
* Images are for reference only
STM32F412ZGJ7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F412ZGJ7
- JLCPCB Part #
- C3216102
- Package
- UFBGA-144
- Description
- -40℃~+105℃ 1.7V~3.6V 100MHz 114 12bit 1MB 256KB 32 Bit ARM Cortex-M4 Built-in FLASH UFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3887
200+
$5.1811
500+
$4.9993
1008+
$4.9092
Related Products
Welcome back, may I help you?