
* Images are for reference only
TS3DV520ERUAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3DV520ERUAR
- JLCPCB Part #
- C2652778
- Package
- TQFN-42-EP(3.5x9)
- Description
- -40℃~+85℃ 3V~3.6V 4.95Gbps I2C Video format detection TQFN-42-EP(3.5x9) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
10+
$1.1777
30+
$1.1567
100+
$1.1374
Related Products
Welcome back, may I help you?