
* Images are for reference only
TS30041-M033QFNR
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- TS30041-M033QFNR
- JLCPCB Part #
- C842846
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1A 2.2MHz 3.3V 4.5V~40V 5mA Buck Buck Built-in Fixed Yes WQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$4.1308
10+
$4.0340
30+
$3.9695
100+
$3.9066
Related Products
Welcome back, may I help you?