
* Images are for reference only
SC563LHULTRC
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC563LHULTRC
- JLCPCB Part #
- C6671991
- Package
- MLPD-8-UT(1.2x1.6)
- Description
- -40℃~+85℃ 1.8V、3.3V 180mV@(300mA) 2 300mA 5.5V 50uA 60dB@(1kHz) Fixed Positive MLPD-8-UT(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3801
200+
$0.5511
500+
$0.5318
1000+
$0.5238
Welcome back, may I help you?