
* Images are for reference only
TS2306AQCHT-4.5x4.5x7.5
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS2306AQCHT-4.5x4.5x7.5
- JLCPCB Part #
- C51927236
- Package
- SMD,4.5x4.5mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 4.5mm 4.5mm 50mA Black No Round Button SMD(SMT) Tab Surface Mount, Right Angle Without Bracket SMD,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 700
Total: $0.00
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0618
100+
$0.0492
300+
$0.0428
700+
$0.0381
4900+
$0.0343
9800+
$0.0324
Welcome back, may I help you?